- RS-stocknr.:
- 176-5776
- Fabrikantnummer:
- USB2DVIE3
- Fabrikant:
- StarTech.com
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 176-5776
- Fabrikantnummer:
- USB2DVIE3
- Fabrikant:
- StarTech.com
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
USB2DVIE3 USB to DVI Adapter
The USB2DVIE3 USB DVI Video Adapter offers a perfect external multi-monitor solution, enabling you to add a high-resolution (up to 1920x1200) external DVI output to your desktop or laptop computer system using an available USB 2.0 port.
A cost-effective solution for systems that lack the outputs required for a multi-monitor setup, this high-performance USB to DVI adapter can be used to mirror your primary display and show the same image on both screens, or extend your desktop to double your workspace.
This small form factor USB video adapter can be used with up to 4 additional (5 total) USB2DVIE3 USB video adapters, creating multiple DVI connections to add additional displays quickly and easily - all without having to open the computer case to add extra video cards. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A cost-effective solution for systems that lack the outputs required for a multi-monitor setup, this high-performance USB to DVI adapter can be used to mirror your primary display and show the same image on both screens, or extend your desktop to double your workspace.
This small form factor USB video adapter can be used with up to 4 additional (5 total) USB2DVIE3 USB video adapters, creating multiple DVI connections to add additional displays quickly and easily - all without having to open the computer case to add extra video cards. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Supports resolutions up to 1920x1200
Includes DVI to VGA Adapter and supports the use of DVI to HDMI adapters
Works with desktop and laptop computers
No power adapter required, easy installationCompact, USB powered adapter provides the easiest way add a high-resolution secondary or additional display to your PC
Completely external device offers a simple upgrade solution saving the cost and hassle of upgrading the internal video card on your system
The ability to use multiple adapters (up to five) provides a scalable display configuration for future expansion
Includes DVI to VGA Adapter and supports the use of DVI to HDMI adapters
Works with desktop and laptop computers
No power adapter required, easy installationCompact, USB powered adapter provides the easiest way add a high-resolution secondary or additional display to your PC
Completely external device offers a simple upgrade solution saving the cost and hassle of upgrading the internal video card on your system
The ability to use multiple adapters (up to five) provides a scalable display configuration for future expansion
Applications
Add a secondary display adapter and extend your desktop display without taking apart your computer to install a new video card
Add multiple (up to five) monitors/projectors to your computer setup using one USB2DVIE3 device for each additional display
View large or multiple spreadsheets that span multiple displays
A compact, lightweight solution for traveling business associates using laptop PCs enabling connection to a secondary display
Connect multiple monitors to a single computer to create engaging multimedia presentations
Use the adapter to connect your PC to your television for showing family pictures and movies
Increase productivity by running multiple applications on different screens, check your email on one display and work on a document in the other
Great for researchers and writers offering the ability to have reference material on one display and a working document copy on the other
Add multiple (up to five) monitors/projectors to your computer setup using one USB2DVIE3 device for each additional display
View large or multiple spreadsheets that span multiple displays
A compact, lightweight solution for traveling business associates using laptop PCs enabling connection to a secondary display
Connect multiple monitors to a single computer to create engaging multimedia presentations
Use the adapter to connect your PC to your television for showing family pictures and movies
Increase productivity by running multiple applications on different screens, check your email on one display and work on a document in the other
Great for researchers and writers offering the ability to have reference material on one display and a working document copy on the other
What's in the box?
USB to DVI Adapter
DVI to VGA adapter
Driver and Software CD
Instruction Manual
DVI to VGA adapter
Driver and Software CD
Instruction Manual
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resolution | 1920 x 1200 |
Video Connection Type | DVI |
USB Standard | USB 2.0 |
Number of Displays Supported | 1 |
USB Connection Type | USB A |