Texas Instruments HD3SS3212RKST, USB Transceiver, USB 3.1 2-Port at 10Gbit/s, 2.7 → 3.6 V, 20-Pin VQFN
- RS-stocknr.:
- 133-0168
- Fabrikantnummer:
- HD3SS3212RKST
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 133-0168
- Fabrikantnummer:
- HD3SS3212RKST
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
USB Type-C, Texas Instruments
USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.
Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
USB (Universal Serial Bus), Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Number of Transceivers | 2 |
Data Rate | 10Gbit/s |
Protocols Supported | USB 3.1 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 → 3.6 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Dimensions | 4.6 x 2.6 x 0.95mm |
Height | 0.95mm |
Length | 4.6mm |
Maximum Operating Temperature | +70 °C |
Width | 2.6mm |
Minimum Operating Temperature | 0 °C |
- RS-stocknr.:
- 133-0168
- Fabrikantnummer:
- HD3SS3212RKST
- Fabrikant:
- Texas Instruments