Analog Devices ADP197ACBZ-R7, Power Distribution Switch, High Side, 17mΩ, 1.8 V min. 6-Pin, WLCSP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Specificaties
Kenmerk Waarde
Switch Type High Side
Number of Outputs 1
Switch On Resistance 17mΩ
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 6
Dimensions 1.5 x 1 x 0.38mm
Length 1.5mm
Width 1mm
Height 0.38mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Output Current 3A
Minimum Input Voltage 1.8 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/09/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
0,608
(excl. BTW)
0,736
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
0,608 €
1.824,00 €
*prijsindicatie
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...