- RS-stocknr.:
- 214-8803
- Fabrikantnummer:
- FUSB3307D6MX
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 214-8803
- Fabrikantnummer:
- FUSB3307D6MX
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
Productomschrijving
The ON Semiconductor FUSB3307 is a highly integrated USB power delivery power source controller that can control a DC−DC port power regulator or the opto−coupler in the secondary side of an AC−DC adapter. It implement the source finite state machine of USB power delivery 3.0 and Type−C which include programmable power supplies. It is capable of controlling a single or back−to−back N−channel MOSFETs as a load switch, which result in a lower cost and easier design.
Small current sensing resistor (5 m) for high efficiency
Gate driver for N−channel MOSFET as a load switch
CC1/CC2 pin protection up to 26 V
Selectable resistor divider or battery charging (BC1.2) mode
Gate driver for N−channel MOSFET as a load switch
CC1/CC2 pin protection up to 26 V
Selectable resistor divider or battery charging (BC1.2) mode
Specificaties
Kenmerk | Waarde |
---|---|
Protocols Supported | USB 2.0 |
IC Type | USB Power Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5.5 V |
Package Type | SOIC-14 NB |
Pin Count | 14 |