Cypress Semiconductor CY7C65642-48AXC, USB Controller, 5-Channel, 12Mbit/s, USB 2.0, 5 V, 48-Pin TQFP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor

HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Specificaties
Kenmerk Waarde
Number of Transceivers 5
Data Rate 12Mbit/s
Protocols Supported USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Maximum Operating Temperature +75 °C
Width 7mm
Minimum Operating Temperature 0 °C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Tray of 250)
2,208
(excl. BTW)
2,672
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
250 +
2,208 €
552,00 €
*prijsindicatie
Related Products
Fast data transfer rate of up to 800 ...
Description:
Fast data transfer rate of up to 800 Mbits/secHot Pluggable feature allows swapping of live devices without turning off your computerCompatible with all 1394a &, 1394b PC FireWire, Apple FireWire, and Sony iLink devicesSupports a daisy-chain of up to 63 ...
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
The FUSB302B targets system designers looking to implement ...
Description:
The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power ...