Molex 47590 Series Number SMT, Type Micro-AB USB 2.0 Version 2.0 Micro USB Connector Receptacle

  • RS-stocknr. 179-6477
  • Fabrikantnummer 47590-0001-TR375
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex 0.65 mm Pitch micro USB Connectors

0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.

Features and Benefits

• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission

Product Application Information

These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.

Molex Micro-USB Connectors

Specificaties
Kenmerk Waarde
Gender Female
Mounting Type Surface Mount
USB Type Micro AB
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Current Rating 1.0 A, 1.8A
Voltage Rating 30.0 V
Series Number 47590
Contact Material Copper Alloy
Minimum Operating Temperature -30.0°C
Maximum Operating Temperature +85°C
3750 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 375)
0,273
(excl. BTW)
0,33
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
375 +
0,273 €
102,375 €
*prijsindicatie
Related Products
A range of accessories for use with spring ...
Description:
A range of accessories for use with spring or slide locking d-sub connector hoods.Stock number 865-8240 is a spring latchStock numbers 873-9832, 873-9841 and 873-9844 are slide locking devicesStock number 873-9848 is a locking bolt.
MICRO-D micro-miniature d-sub cable assemblies consisting of a ...
Description:
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These ...
Glenair micro D Pigtail single row connectors come ...
Description:
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form ...
Glenair Micro D pigtail harness connectors are supplied ...
Description:
Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 ...