APC 160 → 280V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2000VA (1.4kW), Smart-UPS RT
- RS-stocknr.:
- 689-9137
- Fabrikantnummer:
- SURT2000XLI
- Fabrikant:
- APC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 689-9137
- Fabrikantnummer:
- SURT2000XLI
- Fabrikant:
- APC
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Smart-UPS On-Line
High density, double-conversion on-line power protection with scalable runtime
Smart-UPS On-Line provides high density, true double-conversion on-line power protection for servers, voice / data networks, medical labs, and light industrial applications.
Rack/Tower convertible
Allows additional run time to be quickly added as needed
Customize UPS management capabilities with optional management cards
Provides management of the UPS via a serial port
Periodic battery self-test ensures early detection of a battery that needs to be replaced
Generator compatible
Rack/Tower convertible
Allows additional run time to be quickly added as needed
Customize UPS management capabilities with optional management cards
Provides management of the UPS via a serial port
Periodic battery self-test ensures early detection of a battery that needs to be replaced
Generator compatible
APC On Line
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart-UPS RT |
Power Rating | 1.4kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 160 → 280V |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 8 |
Type | Online |
Length | 432mm |
Width | 85mm |
Plug Type | C20, CEE 7/EU1-16P, Type G - British 3-Pin |
Depth | 483mm |