APC UPS Network Management Card

  • RS-stocknr. 689-9134
  • Fabrikantnummer AP9630
  • Fabrikant APC
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IN
Specificaties
Kenmerk Waarde
Accessory Type Network Management Card
For Use With UPS
Dimensions 38 x 121 x 114mm
Depth 114mm
Length 38mm
Width 121mm
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
14 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
259,99
(excl. BTW)
314,59
(incl. BTW)
Aantal stuks
Per stuk
1 +
259,99 €
Related Products
These industrial power supplies provide laboratory features such ...
Description:
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are ...
The Verbatim Class 4 microSDHC Memory Card is ...
Description:
The Verbatim Class 4 microSDHC Memory Card is currently the smallest size available. Designed especially for mobile phones, it can also be used in compatible GPS, MP3, PDA and digital camera devices. It consumes hardly any power, allowing this micro ...
The PCI2S4851050 2-Port PCI Serial Adapter Card (RS422/RS485) ...
Description:
The PCI2S4851050 2-Port PCI Serial Adapter Card (RS422/RS485) with 161050 UART adds two DB9 RS422/RS485 serial ports, using a single PCI expansion slot. The PCI serial card offers a high performance 16C1050 UART and supports both 2-wire and 4-wire RS485 ...
PCI Bus: High performance I/O slot in every ...
Description:
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.,PCI boards are detected and configured automatically by the PC, avoiding conflicts ...