- RS-stocknr.:
- 886-0295
- Fabrikantnummer:
- 25-7320
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 886-0295
- Fabrikantnummer:
- 25-7320
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG59 |
Operating Frequency | 0 to 500MHz |
Body Plating | Nickel |
Contact Plating | Gold |
Mating Type | Threaded |