- RS-stocknr.:
- 850-8498
- Fabrikant:
- RS PRO
23 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 63,98
(excl. BTW)
€ 77,42
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 63,98 |
5 - 9 | € 62,71 |
10 + | € 61,43 |
- RS-stocknr.:
- 850-8498
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
Roller Guide Rail
Aluminium extrusion for use with conveyor systems. Compatible with Item profile accessories and structural systems products.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Specificaties
Kenmerk | Waarde |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Roller Guide Rail |
Groove Size | 5mm, 8mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 8/5 |
- RS-stocknr.:
- 850-8498
- Fabrikant:
- RS PRO