- RS-stocknr.:
- 172-4095
- Fabrikantnummer:
- EVM2NSX80B25
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-4095
- Fabrikantnummer:
- EVM2NSX80B25
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment
General electronic equipment
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM2N |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |