- RS-stocknr.:
- 169-3106
- Fabrikantnummer:
- M64Y104KB40
- Fabrikant:
- Vishay
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een doos van 200)
€ 2,282
(excl. BTW)
€ 2,761
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
200 - 200 | € 2,282 | € 456,40 |
400 + | € 2,168 | € 433,60 |
*prijsindicatie |
- RS-stocknr.:
- 169-3106
- Fabrikantnummer:
- M64Y104KB40
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 (Electrical), 23 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64Y |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |