- RS-stocknr.:
- 162-1720
- Fabrikantnummer:
- 416MA503P
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-1720
- Fabrikantnummer:
- 416MA503P
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS-stocknr.:
- 162-1720
- Fabrikantnummer:
- 416MA503P
- Fabrikant:
- TE Connectivity