Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 2kΩ ±10%
- RS-stocknr.:
- 154-2038
- Fabrikantnummer:
- M64W202KB40
- Fabrikant:
- Vishay
61 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
41 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,49
(excl. BTW)
€ 4,22
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,49 |
10 - 24 | € 3,25 |
25 - 49 | € 2,97 |
50 - 99 | € 2,45 |
100 + | € 2,38 |
- RS-stocknr.:
- 154-2038
- Fabrikantnummer:
- M64W202KB40
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 2kΩ |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 64W |
Orientation | Top Adjust |
Termination Style | Pin |
Length | 9.7mm |
Depth | 5mm |
Height | 11.1mm |
Dimensions | 9.7 x 5 x 11.1mm |
Shaft Diameter | 2.2 mm |
Tolerance | ±10% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |