- RS-stocknr.:
- 473-512
- Fabrikantnummer:
- CB10LH221M
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 473-512
- Fabrikantnummer:
- CB10LH221M
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
CB10LH Vertical Mount Side Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 220Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.15W |
Series | CB10 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±500ppm/°C |
Length | 9.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |