- RS-stocknr.:
- 687-1081
- Fabrikantnummer:
- ACS108-6SN-TR
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 687-1081
- Fabrikantnummer:
- ACS108-6SN-TR
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.
TRIACs, STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Dimensions | 6.7 x 3.7 x 1.7mm |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -30 °C |