- RS-stocknr.:
- 749-6849
- Fabrikantnummer:
- P3007-020
- Fabrikant:
- AMT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 749-6849
- Fabrikantnummer:
- P3007-020
- Fabrikant:
- AMT
Wetgeving en conformiteit
Productomschrijving
Projected Capacitive Input Touch Panel Kits, AMT
AMTs Total Touch Solution Projected Capacitive Input (PCI) touch panels fit standard size LCD panels and mate with AMTs PenMount series of control boards, which are designed to optimize performance and minimize EMI susceptibility. Based on mutual capacitance technology, AMTs PCI touch panels support multi-touch operation and all common gestures, providing accurate input for bare fingers and thin gloves for a wide range of operating systems and communication interfaces.
Kits contain a PCI touch panel, corresponding PenMount controller, data cable and instructions for software download
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supplied with
Touch panel, PenMount controller board, data cable, software download instructions.
AMT Capacitive Touchscreens
Specificaties
Kenmerk | Waarde |
---|---|
Viewing Area Diagonal Size | 8.4in |
Viewing Area Dimensions | 178.4 x 136.8mm |
External Dimensions | 153.3 x 192.9mm |
Active Area | 178.4 x 135.8mm |
Sensor Type | Capacitive |
Termination Type | FPC Cable with ZIF Connector |
Touch Interface Type | Finger, Gloved Hand |
Active Area Height | 178.4mm |
Active Area Width | 135.8mm |
External Height | 153.3mm |
External Width | 192.9mm |
Viewing Area Height | 178.4mm |
Viewing Area Width | 136.8mm |