- RS-stocknr.:
- 746-5498
- Fabrikantnummer:
- 6AV6645-0EC01-0AX1
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 746-5498
- Fabrikantnummer:
- 6AV6645-0EC01-0AX1
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SIMATIC Mobile Panel 277 IWLAN
The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
Siemens Touch-Screen HMI Displays
The Siemens 270 series has a 7.5inch TFT HMI LCD touchscreen display. It uses an ARM processor. This touchscreen HMI display is a panel-mount device with responsive touch screens for operator input.
Features and Benefits
• User memory of 6MB can be expanded further via multi-media card for recipes and archive data
• For safety-oriented applications, the mobile panel communicates via a Rapid Roaming process to ensure the interruption-free transmission of the wireless signals
• Mobile Panel 277F IWLAN for safety-related applications includes a colour display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
• Available in several device variants
• Resolution is 640 x 480pixels
• Port types available are Ethernet(RJ45) and USB
• Integrated high-end functionality such as Archives, VB scripts and various viewers for plant documentation display, e. G. as PDF or in the form of Internet websites as standard
• Maximum data security
• Easy commissioning and rapid service
• For safety-oriented applications, the mobile panel communicates via a Rapid Roaming process to ensure the interruption-free transmission of the wireless signals
• Mobile Panel 277F IWLAN for safety-related applications includes a colour display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
• Available in several device variants
• Resolution is 640 x 480pixels
• Port types available are Ethernet(RJ45) and USB
• Integrated high-end functionality such as Archives, VB scripts and various viewers for plant documentation display, e. G. as PDF or in the form of Internet websites as standard
• Maximum data security
• Easy commissioning and rapid service
Certifications
• IP65 rated
Siemens SIMATIC 277 Series Panels
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | 270 Series |
Display Type | TFT |
Manufacturer Part No. | 6AV6645-0EC01-0AX1 |
Display Resolution | 640 x 480pixels |
Number of Ports | 2 |
Port Type | Ethernet(RJ45), USB |
Processor Type | ARM |
Processor Speed | 520MHz |
Onboard Memory | 6 MB |
Backlighting | Yes |
IP Rating | IP65 |
Dimensions | 290 (Dia.) x 103 mm |
Depth | 103mm |
Display Size | 7.5 in |
Display Colour | Colour |