- RS-stocknr.:
- 212-1784
- Fabrikantnummer:
- L-1000
- Fabrikant:
- Unilite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-1784
- Fabrikantnummer:
- L-1000
- Fabrikant:
- Unilite
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Unilite L-1000 is an industrial dual LED lantern has 1000 Lumen and 6500k white spot beam LED, with additional 750 Lumen 6500k COB LED floodlight. The LED lantern glow-in-the-dark strip around reflector for used in dark area. It has easy press dual switches for easy mode selection and convenient shoulder carry strap included. It also has threaded hole in the base for attaching to tripods.
Super tough polycarbonate, ABS & aluminium construction
2A USB power bank for charging devices
Battery level & charging indicator LEDs
Faster USB-C charging - 4 hour charge time
2A USB power bank for charging devices
Battery level & charging indicator LEDs
Faster USB-C charging - 4 hour charge time
Specificaties
Kenmerk | Waarde |
---|---|
Torch Style | Hand Lamp |
Rechargeable | Yes |
Lamp Type | LED |
Water Resistant | No |
- RS-stocknr.:
- 212-1784
- Fabrikantnummer:
- L-1000
- Fabrikant:
- Unilite