- RS-stocknr.:
- 204-3292
- Fabrikantnummer:
- H15R CORE
- Fabrikant:
- LEDLENSER
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
17 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 227,54
(excl. BTW)
€ 275,32
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 227,54 |
- RS-stocknr.:
- 204-3292
- Fabrikantnummer:
- H15R CORE
- Fabrikant:
- LEDLENSER
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The LED LENSER rechargeable headlamp provides extreme illumination, a state-of-the-art multi-core optic and the ability to focus the light beam up to an impressive 250 meters. It is supplied with a (2 x Li-ion 21700 cell) rechargeable battery pack and magnetic contact charging cable.
Features and Benefits
IP67 ingress rated
-20 to +40°C working temperature range
PC head material
Xtreme LED
6000 to 7500K colour temperature
-20 to +40°C working temperature range
PC head material
Xtreme LED
6000 to 7500K colour temperature
Specificaties
Kenmerk | Waarde |
---|---|
Rechargeable | Yes |
Model Number | H15R CORE |
Lamp Type | LED |
Luminosity | 2500 lm |
Batteries | 2 x 21700 |