- RS-stocknr.:
- 176-2468
- Fabrikantnummer:
- 1477K6
- Fabrikant:
- Bahco
1 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.274,96
(excl. BTW)
€ 1.542,70
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.274,96 |
- RS-stocknr.:
- 176-2468
- Fabrikantnummer:
- 1477K6
- Fabrikant:
- Bahco
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Bahco Wheeled Roller Cabinet
The Bahco E77 storage hub is a trolley type having roller wheels. It combines top-of-the-line safety with an innovative design to meet the needs of people working in heavy-duty environments. Its exclusive style and ingenious safety features, from anti-tilting drawers with individual shock-protecting bumpers to precision wheels with a cutting-edge dual-braking system make it a premium solution. The Fit&Go system provides ready to use foam inlays with tools for your drawers. This trolley has a length of 510mm, a width of 693mm and a height of 980mm.
Features and Benefits
Has six drawers
Fully opening drawers have individual shock-protecting corner bumpers to defend against unexpected collisions
Long drawer rails with ball bearings and fully openable drawers
Pivoting latching system
Solid steel dual-walled case construction
The pivoting latching system keep drawers shut automatically even when the trolley moves
Has unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system
Scratchproof powder coating available in black colours
Fully opening drawers have individual shock-protecting corner bumpers to defend against unexpected collisions
Long drawer rails with ball bearings and fully openable drawers
Pivoting latching system
Solid steel dual-walled case construction
The pivoting latching system keep drawers shut automatically even when the trolley moves
Has unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system
Scratchproof powder coating available in black colours
Applications
Storage of tools
Specificaties
Kenmerk | Waarde |
---|---|
Tool Storage Type | Tool Chest |
Material | Solid Steel |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 980mm |
Dimensions | 510 x 693 x 980mm |
Load Capacity | 1000kg |
Weight | 70kg |