- RS-stocknr.:
- 176-2464
- Fabrikantnummer:
- 1485K4
- Fabrikant:
- Bahco
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 663,00
(excl. BTW)
€ 802,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 663,00 |
- RS-stocknr.:
- 176-2464
- Fabrikantnummer:
- 1485K4
- Fabrikant:
- Bahco
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The BAHCO CLASSIC C85 is a strong and reliable top-chest made for heavy duty performance. Expand your CLASSIC C75 Tool Trolley with the special C85 Top-chest to provide even more storage capacity. The Top-chest has a anti-rust powder coating which is available in 4 different colours and it has 4 full opening drawers with Lock&Go latching system.
Safe and smart Lock&Go system prevents the drawers from opening when the tool trolley moves
Fully opening drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers with the Lock&Go latching system
Double-wall reinforced frame with extra welding points
Anti-theft round locking system
Fully opening drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers with the Lock&Go latching system
Double-wall reinforced frame with extra welding points
Anti-theft round locking system
Specificaties
Kenmerk | Waarde |
---|---|
Material | Stainless Steel (Top) |
Tool Storage Type | Tool Chest |
Number of Drawers | 4 |
Wheeled | No |
Length | 501mm |
Width | 677mm |
Height | 419mm |
Dimensions | 501 x 677 x 419mm |
Load Capacity | 300kg |
Weight | 40kg |