CK Tool Belt

  • RS-stocknr. 787-9594
  • Fabrikantnummer MA2714A
  • Fabrikant CK
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CN
Productomschrijving

C.K Magma Builder's Tool Belt Set

Professional C.K Magma builder's tool belt set with 9 individual pockets.

Belt set containing a padded belt (MA2723), drill holster (MA2720), mobile phone holder (MA2722) and builder's tool pouch (MA2716A).
Tough heavy duty construction designed to fit 97 - 132 cm waists.
Extra wide belt for great comfort/support and includes 4 loops for attachment to braces.
Drill holster with velcro strip to secure drill.
Padded easy access drill bit pockets.
Waterproof rubberised PVC mobile phone holder.
9 seperate pockets for tools and accessories.
Dimensions: 630 x 350 x 150 mm.
Weight: 1230g.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Specificaties
Kenmerk Waarde
Type Toolbelt & Pouch Set
Belt Included Yes
Padded Belt Yes
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
68,89
(excl. BTW)
83,36
(incl. BTW)
Aantal stuks
Per stuk
1 +
68,89 €
Related Products
The best way of storing and transporting tools ...
Description:
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.This Professional hip bag from Technics is made from tough reinforced 600 denier ...
Technics universal utility belt for use with tool ...
Description:
Technics universal utility belt for use with tool pouches. • Made from reinforced material to minimise wear and tear• Tool belt with plastic clip fastening• Adjustable waist size 90 cm to 120 cm• Quick release buckle• Water resistant• Universal belt. ...
C.K Magma combines optimal functionality with creative style ...
Description:
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to ...
C.K Magma combines optimal functionality with creative style ...
Description:
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to ...