- RS-stocknr.:
- 354-2945
- Fabrikantnummer:
- M-2022
- Fabrikant:
- NKK Switches
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 354-2945
- Fabrikantnummer:
- M-2022
- Fabrikant:
- NKK Switches
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
NKK Miniature Toggle Switches
Epoxy sealed terminals, high torque bushings, anti-jamming levers and stainless steel housings
Solder lug terminals
Solder lug terminals
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 3 A@ 250 V ac, 6 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 10.5mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Silver Plate |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 354-2945
- Fabrikantnummer:
- M-2022
- Fabrikant:
- NKK Switches