Toggle Switch Sealing Hood, Splashproof Boot

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

NKK Toggle Switch Sealing Hoods

NKK offer a selection of sealing hoods in a variety of colours to suit NKK Switches

Toggle Switch Accessories

Specificaties
Kenmerk Waarde
Accessory Type Splashproof Boot
For Use With M Series Toggle Switches, P Series Toggle Switches, S Series Toggle Switches
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
2,37
(excl. BTW)
2,87
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
2,37 €
5 - 19
2,14 €
20 - 99
1,80 €
100 +
1,62 €
Related Products
15/32-32 THD bushing with locking plate (M12 x ...
Description:
15/32-32 THD bushing with locking plate (M12 x 0.75)Biased and non biased options Silver contactsChrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
The NKK A Series process sealed subminiature toggles ...
Description:
The NKK A Series process sealed subminiature toggles are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The ...
The NKK B Series of process sealed Subminiature ...
Description:
The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled ...
The NKK M Series of miniature toggle switches ...
Description:
The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing. The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also ...