Toggle Switch Boot Seal Toggle Switch Boot for use with Toggle Switch

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case

Specificaties
Kenmerk Waarde
Accessory Type Toggle Switch Boot Seal
For Use With Toggle Switch
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs 1 Pack of 1000
5.639,41
(excl. BTW)
6.823,69
(incl. BTW)
Pack(s)
Per pak
Per stuk*
1 +
5.639,41 €
5,639 €
*prijsindicatie
Related Products
Ensure dust, water and sand protection.Protection index IP65.Excellent ...
Description:
Ensure dust, water and sand protection.Protection index IP65.Excellent sealing.High temperature range.Choice of two heights.
Marquardt 1820 series single and double pole toggle ...
Description:
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover ...
Splashproof switch covers to fit toggles with a ...
Description:
Splashproof switch covers to fit toggles with a 0.468 in dia. bushMoulded in black flexible PVC threaded insertHalf cover leaves end of toggle exposed whilst maintaining seal on shaftThis is especially useful where high wear on the switch is envisaged. ...
Long lever momentary action switch for use with ...
Description:
Long lever momentary action switch for use with joystick-type sealing cap.Ergonomic shape and materials.Front face fully insulated and sealed (IP 65).