- RS-stocknr.:
- 173-5519
- Fabrikantnummer:
- 1-1337472-0
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-5519
- Fabrikantnummer:
- 1-1337472-0
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Square Panel Socket
TE Connectivity Silver Plated TNC
The increased rigidity of this screw coupling range allows for a more consistent performance under adverse conditions
Incorporating pressure sleeve clamps and captive contacts
For use in both RF and data transmission applications
For use in both RF and data transmission applications
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 11GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165 °C |
Contact Material | Brass |
Contact Plating | Silver |