- RS-stocknr.:
- 161-3787
- Fabrikantnummer:
- 1-1337611-0
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-3787
- Fabrikantnummer:
- 1-1337611-0
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Straight Plug
Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | DC to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
- RS-stocknr.:
- 161-3787
- Fabrikantnummer:
- 1-1337611-0
- Fabrikant:
- TE Connectivity