- RS-stocknr.:
- 888-5023
- Fabrikantnummer:
- MS220-10.0M-1%
- Fabrikant:
- Caddock
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-5023
- Fabrikantnummer:
- MS220-10.0M-1%
- Fabrikant:
- Caddock
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Type MS Power Film Resistors
The MS series has been designed to be suitable for many possible applications by utilise Caddocks Micronox® resistance film providing a number of performance features. These include a wide power rating of up to 22 Watts, a voltage rating of up to 6,000 volts, and a resistance rating of up to 30 Megohms.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Film |
Series | MS |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | Maximum of 50ppm/°C |