- RS-stocknr.:
- 888-5004
- Fabrikantnummer:
- MP930-2.00K-1%
- Fabrikant:
- Caddock
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-5004
- Fabrikantnummer:
- MP930-2.00K-1%
- Fabrikant:
- Caddock
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
Resistance Range of 0.020 Ω to 1 K
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2kΩ |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Film |
Series | MP900 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |