- RS-stocknr.:
- 888-4972
- Fabrikantnummer:
- MP9100-8.00-1%
- Fabrikant:
- Caddock
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-4972
- Fabrikantnummer:
- MP9100-8.00-1%
- Fabrikant:
- Caddock
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Film resistors 100 W MP9100 series
Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 8Ω |
Power Rating | 100W |
Tolerance | ±1% |
Technology | Film |
Series | MP900 |
Package/Case | TO-247 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 10.16mm |