TE Connectivity 4.7 kΩ Metal Oxide Resistor 3 W 5 %
- RS-stocknr.:
- 214-2847P
- Fabrikantnummer:
- ROX3SJ4K7
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal 100 eenheden (geleverd als een tape)*
€ 11,90
(excl. BTW)
€ 14,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 8.570 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 100 - 490 | € 0,119 |
| 500 - 990 | € 0,104 |
| 1000 - 1990 | € 0,094 |
| 2000 + | € 0,093 |
*prijsindicatie
- RS-stocknr.:
- 214-2847P
- Fabrikantnummer:
- ROX3SJ4K7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 4.7kΩ | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Power Rating | 3W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX3S | |
| Automotive Standard | No | |
| Package/Case | PT-64 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 235°C | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Temperature Coefficient | +300 ppm/°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 4.7kΩ | ||
Product Type Resistor | ||
Resistor Type Power | ||
Power Rating 3W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX3S | ||
Automotive Standard No | ||
Package/Case PT-64 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 235°C | ||
Length 16mm | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Temperature Coefficient +300 ppm/°C | ||
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Gerelateerde Links
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 3 W 5 %
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 3 W 5 % ROX3SJ4K7
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 5 W 5 % SQMR54K7J
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ4K7
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 2 W 5 %
- TE Connectivity 4.7 kΩ Metal Oxide Resistor 1 W 5 %