- RS-stocknr.:
- 891-6004
- Fabrikantnummer:
- 41F2R0E
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-6004
- Fabrikantnummer:
- 41F2R0E
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2Ω |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 41 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |