- RS-stocknr.:
- 850-6913
- Fabrikantnummer:
- RWR78S1R87FPB12
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 850-6913
- Fabrikantnummer:
- RWR78S1R87FPB12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Vishay RWR Series
Vishay RWR series of wirewound resistors are military qualified to MIL-PRF-39007, offering a high reliability and wide range of power ratings and resistance values. The RWR series are a complete welded construction with a special high temperature silicone coating.
High temperature rating
Qualified to MIL-PRF-39007
Complete welded construction
Qualified to MIL-PRF-39007
Complete welded construction
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1.87Ω |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RWR |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |