- RS-stocknr.:
- 850-6694
- Fabrikantnummer:
- RS010500R0FE12
- Fabrikant:
- Vishay
36 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
27 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,27
(excl. BTW)
€ 3,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,27 |
10 - 24 | € 2,82 |
25 - 49 | € 2,32 |
50 - 99 | € 1,96 |
100 + | € 1,80 |
- RS-stocknr.:
- 850-6694
- Fabrikantnummer:
- RS010500R0FE12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 500Ω |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RS |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -65°C |