- RS-stocknr.:
- 850-6657
- Fabrikantnummer:
- RS010150K0FE12
- Fabrikant:
- Vishay
- RS-stocknr.:
- 850-6657
- Fabrikantnummer:
- RS010150K0FE12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 150kΩ |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RS |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -65°C |