- RS-stocknr.:
- 810-1536
- Fabrikantnummer:
- AP821 R3 J
- Fabrikant:
- Arcol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 810-1536
- Fabrikantnummer:
- AP821 R3 J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en conformiteit
Productomschrijving
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 300mΩ |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Non-Inductive Film |
Series | AP821 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 5.34mm |