- RS-stocknr.:
- 805-5219
- Fabrikantnummer:
- CCR1100KKTB
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 805-5219
- Fabrikantnummer:
- CCR1100KKTB
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
Wide range Resistor Values and Tolerances
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Ceramic Composition |
Series | CCR |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | -900 → ±300ppm/°C |
Minimum Operating Temperature | -40°C |