- RS-stocknr.:
- 747-3219
- Fabrikantnummer:
- ERG1SJ104
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 747-3219
- Fabrikantnummer:
- ERG1SJ104
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |