- RS-stocknr.:
- 206-1013
- Fabrikantnummer:
- SBCHE6390RJ
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 206-1013
- Fabrikantnummer:
- SBCHE6390RJ
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 390Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 206-1013
- Fabrikantnummer:
- SBCHE6390RJ
- Fabrikant:
- TE Connectivity