- RS-stocknr.:
- 182-6193
- Fabrikantnummer:
- GS5DC1005F
- Fabrikant:
- KOA
- RS-stocknr.:
- 182-6193
- Fabrikantnummer:
- GS5DC1005F
- Fabrikant:
- KOA
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10MΩ |
Power Rating | 5W |
Composition | Thick Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | GS |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -55°C |