- RS-stocknr.:
- 180-9090
- Fabrikantnummer:
- LTO150F1R000JTE3
- Fabrikant:
- Vishay
25 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,23
(excl. BTW)
€ 12,38
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 10,23 |
5 - 9 | € 10,02 |
10 - 24 | € 9,72 |
25 - 49 | € 9,21 |
50 + | € 8,70 |
- RS-stocknr.:
- 180-9090
- Fabrikantnummer:
- LTO150F1R000JTE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.
171 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1Ω |
Power Rating | 150W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | LTO 150 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±350ppm/°C |
Lead Pitch | 10.16mm |
Minimum Operating Temperature | -55°C |