- RS-stocknr.:
- 178-6588
- Fabrikantnummer:
- PCF2C154K
- Fabrikant:
- KOA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-6588
- Fabrikantnummer:
- PCF2C154K
- Fabrikant:
- KOA
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 150kΩ |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | ±10% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | PCF |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | -900 → -2000ppm/K |
Minimum Operating Temperature | -40°C |