- RS-stocknr.:
- 176-5950
- Fabrikantnummer:
- PWR247T-100-10R0J
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-5950
- Fabrikantnummer:
- PWR247T-100-10R0J
- Fabrikant:
- Bourns
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CR
Productomschrijving
The Bourns® PWR247T-100 Series is a TO-247 style power resistor manufactured using thick film on alumina ceramic technology. This product is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Low inductance
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10Ω |
Power Rating | 100W |
Tolerance | ±5% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | PWR247T-100 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±200ppm/°C |
Lead Pitch | 10.15mm |
Minimum Operating Temperature | -55°C |