- RS-stocknr.:
- 165-0016
- Fabrikantnummer:
- SFR16S0002709JA500
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-0016
- Fabrikantnummer:
- SFR16S0002709JA500
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- BR
Productomschrijving
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 27Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR16 |
Package/Case | 0204 (1005M) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |