- RS-stocknr.:
- 164-5005
- Fabrikantnummer:
- EP5WS47RJ
- Fabrikant:
- TE Connectivity
5500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 500)
€ 0,148
(excl. BTW)
€ 0,179
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
500 - 2000 | € 0,148 | € 74,00 |
2500 - 4500 | € 0,137 | € 68,50 |
5000 + | € 0,128 | € 64,00 |
*prijsindicatie |
- RS-stocknr.:
- 164-5005
- Fabrikantnummer:
- EP5WS47RJ
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP(Small) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 164-5005
- Fabrikantnummer:
- EP5WS47RJ
- Fabrikant:
- TE Connectivity