- RS-stocknr.:
- 163-9303
- Fabrikantnummer:
- ER74390RJT
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-9303
- Fabrikantnummer:
- ER74390RJT
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 390Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +60ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 163-9303
- Fabrikantnummer:
- ER74390RJT
- Fabrikant:
- TE Connectivity