- RS-stocknr.:
- 161-6233
- Fabrikantnummer:
- SBL4R047J
- Fabrikant:
- TE Connectivity
1800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 100)
€ 0,903
(excl. BTW)
€ 1,093
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 - 400 | € 0,903 | € 90,30 |
500 + | € 0,839 | € 83,90 |
*prijsindicatie |
- RS-stocknr.:
- 161-6233
- Fabrikantnummer:
- SBL4R047J
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
SBL Series, Axial
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. These through hole fixed resistors are ideal for applications in power supply regulation. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing filled with silica sand.
Features
Solid metal element
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
Applications
Power supply regulation
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47mΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Metal Foil |
Series | SBL |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 161-6233
- Fabrikantnummer:
- SBL4R047J
- Fabrikant:
- TE Connectivity