RS PRO Red Oxide Threaded Steel & Stainless Steel Pipe, 3.23m Long, 3/4in Nominal Outer Diameter

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Steel Tube

To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths

Note

Tubing can be used for Structural Systems and Hand Railing by removing the thread

Standards

BS1387

Specificaties
Kenmerk Waarde
Material Steel
Finish Red Oxide
Nominal Outer Diameter 3/4in
Length 3.23m
Thread Standard BS21
15 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
Was 28,58 €
24,29
(excl. BTW)
29,39
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
24,29 €
121,45 €
*prijsindicatie
Related Products
Copper tube to EN 1057-R250 (previous designation BS ...
Description:
Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X Supplied in 2m lengths in the half hard condition Pressure rating (see table) based on tube in half hard condition at 65ºC Ideal temper for cold bending ...
Lightweight flexible smooth red hose primarily for acetylene. ...
Description:
Lightweight flexible smooth red hose primarily for acetylene. For use with industrial autogenic welding equipment, usually together with blue oxygen hose. Also ideal for natural gas and air. Welding hose - acetyleneEster reinforcementSuitable for acetylene, natural gas and airRed outside ...
Blue wrapped flexible pressure hose with special compound ...
Description:
Blue wrapped flexible pressure hose with special compound outer coating which is exceptionally hard wearing and weather resistant. Mainly for use as a hot water hose for cleaning purposes in dairies, slaughterhouses and elsewhere in the food industry. Normally installed ...
Red, heavy duty, spiralized steam hose manufactured to ...
Description:
Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A. For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc. Steam Hose (17 bar)Wire reinforcedRed outside and black insideHose is ...