- RS-stocknr.:
- 833-0898
- Fabrikantnummer:
- RET2000B-RF+RX1-S - 087N6444
- Fabrikant:
- Danfoss
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 833-0898
- Fabrikantnummer:
- RET2000B-RF+RX1-S - 087N6444
- Fabrikant:
- Danfoss
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Danfoss Battery Powered Digital Room Thermostat RET2000B-RF with RX1-S
The Danfoss RET2000M battery operated digital room thermostat combines sleek and modern design with high performing energy saving control. This digital room thermostat comes with the RX1-S single channel receiver, allowing it to be easy installed wherever is more convenient. The room thermostat has back lit and easy to read display that clearly shows the room temperature and the output status. The RET2000M also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.
Battery powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Remote sensor input
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Remote sensor input
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display
Specificaties
Kenmerk | Waarde |
---|---|
Additional Features | LCD Display |
Contact Rating | 3A |
Contact Voltage | 10 → 230 V ac |
Switch Configuration | SPDT |
Supply Voltage | 230 V ac |
Number of On/Off Cycles Per Day | 1 |
Maximum Temperature | +30 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +30 °C |